
EEU-FC2A221 | |
|---|---|
DigiKey Part Number | P10780-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A221 |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC2A221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 760.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.08 A @ 100 kHz | |
Impedance | 89 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.34000 | kr.15.34 |
| 10 | kr.10.15700 | kr.101.57 |
| 50 | kr.7.98580 | kr.399.29 |
| 100 | kr.7.30180 | kr.730.18 |
| 500 | kr.6.12494 | kr.3,062.47 |
| 1.000 | kr.5.75450 | kr.5,754.50 |
| 2.500 | kr.5.35943 | kr.13,398.57 |
| 5.000 | kr.5.11890 | kr.25,594.50 |
| Unit Price without VAT: | kr.15.34000 |
|---|---|
| Unit Price with VAT: | kr.19.17500 |

