UPM1J120MDD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 799
Unit Price: kr.2.05000
Datasheet

Similar


Nichicon
In Stock: 285
Unit Price: kr.1.99000
Datasheet

Similar


Panasonic Industry
In Stock: 3.393
Unit Price: kr.2.50000
Datasheet

Similar


Panasonic Industry
In Stock: 1.972
Unit Price: kr.2.56000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.42393
Datasheet

Similar


Chemi-Con
In Stock: 2.838
Unit Price: kr.2.56000
Datasheet
12 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM1J120MDD

DigiKey Part Number
493-17105-ND
Manufacturer
Manufacturer Product Number
UPM1J120MDD
Description
CAP ALUM 12UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
12 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1J120MDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
72 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
145 mA @ 10 kHz
Part Status
Obsolete
Impedance
930 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1J120MDDNichicon799493-17047-NDkr.2.05000Direct
UPW1J120MDDNichicon285493-1928-NDkr.1.99000Similar
EEU-FC1J120Panasonic Industry3.393P10336-NDkr.2.50000Similar
EEU-FC1J120BPanasonic Industry1.97210-EEU-FC1J120BCT-NDkr.2.56000Similar
EEU-FC1J120HPanasonic Industry0EEU-FC1J120H-NDkr.0.42393Similar
Obsolete
This product is no longer manufactured. View Substitutes