12 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1J120MDD

DigiKey Part Number
493-17047-ND
Manufacturer
Manufacturer Product Number
UPJ1J120MDD
Description
CAP ALUM 12UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
12 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1J120MDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
72 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
145 mA @ 10 kHz
Part Status
Obsolete
Impedance
1.4 Ohms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.472" (12.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1J120MDDNichicon285493-1928-NDkr.1.99000Parametric Equivalent
EEU-FC1J120Panasonic Industry3.393P10336-NDkr.2.50000Similar
EEU-FC1J120BPanasonic Industry1.97210-EEU-FC1J120BCT-NDkr.2.56000Similar
EEU-FC1J120HPanasonic Industry0EEU-FC1J120H-NDkr.0.42393Similar
ELXZ630ELL120MEB5DChemi-Con2.838565-ELXZ630ELL120MEB5D-NDkr.2.56000Similar
In-Stock: 799
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.26900kr.12.69
50kr.0.92560kr.46.28
100kr.0.81540kr.81.54
500kr.0.62574kr.312.87
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250