
EEU-FC1J120 | |
|---|---|
DigiKey Part Number | P10336-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J120 |
Description | CAP ALUM 12UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J120 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 94.25 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 145 mA @ 100 kHz |
Part Status Active | Impedance 2 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1J120B | Panasonic Industry | 1.972 | 10-EEU-FC1J120BCT-ND | kr.2.56000 | Similar |
| UPJ1J120MDD | Nichicon | 799 | 493-17047-ND | kr.2.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.53200 | kr.15.32 |
| 50 | kr.1.12040 | kr.56.02 |
| 200 | kr.0.88300 | kr.176.60 |
| 600 | kr.0.74698 | kr.448.19 |
| 1.000 | kr.0.69600 | kr.696.00 |
| 2.600 | kr.0.61733 | kr.1,605.06 |
| 5.000 | kr.0.57393 | kr.2,869.65 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

