



UPW1J120MDD | |
|---|---|
DigiKey Part Number | 493-1928-ND |
Manufacturer | |
Manufacturer Product Number | UPW1J120MDD |
Description | CAP ALUM 12UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 12 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J120MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 43.5 mA @ 120 Hz |
Packaging Bulk | Impedance 2 Ohms |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J120MDD | Nichicon | 799 | 493-17047-ND | kr.2.05000 | Similar |
| EEU-FC1J120 | Panasonic Industry | 3.393 | P10336-ND | kr.2.50000 | Direct |
| EEU-FC1J120B | Panasonic Industry | 1.972 | 10-EEU-FC1J120BCT-ND | kr.2.56000 | Similar |
| EEU-FC1J120H | Panasonic Industry | 0 | EEU-FC1J120H-ND | kr.0.42393 | Similar |
| ELXZ630ELL120MEB5D | Chemi-Con | 2.838 | 565-ELXZ630ELL120MEB5D-ND | kr.2.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.19200 | kr.11.92 |
| 50 | kr.0.86920 | kr.43.46 |
| 200 | kr.0.67880 | kr.135.76 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

