UPM1A331MPD1TA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 1.498
Unit Price: kr.3.28000
Datasheet

Upgrade


Nichicon
In Stock: 1.962
Unit Price: kr.4.76000
Datasheet

Upgrade


Nichicon
In Stock: 1.988
Unit Price: kr.4.95000
Datasheet

Upgrade


Nichicon
In Stock: 988
Unit Price: kr.5.72000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.340
Unit Price: kr.3.34000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 457
Unit Price: kr.3.34000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.0.92959

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.0.80192

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.18158
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.74279
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.91662
Datasheet
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM1A331MPD1TA

DigiKey Part Number
493-UPM1A331MPD1TACT-ND - Cut Tape (CT)
UPM1A331MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1A331MPD1TA
Description
CAP ALUM 330UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1A331MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
350 mA @ 120 Hz
Impedance
160 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.22000kr.3.22
10kr.1.99300kr.19.93
50kr.1.51500kr.75.75
100kr.1.37280kr.137.28
500kr.1.14352kr.571.76
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.04558kr.1,045.58
2.000kr.0.94467kr.1,889.34
Manufacturers Standard Package
Unit Price without VAT:kr.3.22000
Unit Price with VAT:kr.4.02500