



UPM1A331MPD1TD | |
|---|---|
DigiKey Part Number | 493-11751-1-ND - Cut Tape (CT) 493-11751-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1A331MPD1TD |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.34000 | kr.3.34 |
| 10 | kr.2.07000 | kr.20.70 |
| 50 | kr.1.53160 | kr.76.58 |
| 100 | kr.1.36120 | kr.136.12 |
| 500 | kr.1.06546 | kr.532.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.97215 | kr.972.15 |
| 2.000 | kr.0.73373 | kr.1,467.46 |
| 3.000 | kr.0.71302 | kr.2,139.06 |
| 5.000 | kr.0.69192 | kr.3,459.60 |
| 7.000 | kr.0.68937 | kr.4,825.59 |
| 10.000 | kr.0.68685 | kr.6,868.50 |
| Unit Price without VAT: | kr.3.34000 |
|---|---|
| Unit Price with VAT: | kr.4.17500 |

