



UPJ1A331MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ1A331MPD1TACT-ND - Cut Tape (CT) UPJ1A331MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A331MPD1TA |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A331MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Impedance | 260 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.41000 | kr.3.41 |
| 10 | kr.2.10300 | kr.21.03 |
| 50 | kr.1.55480 | kr.77.74 |
| 100 | kr.1.38180 | kr.138.18 |
| 500 | kr.1.08242 | kr.541.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.76948 | kr.769.48 |
| 2.000 | kr.0.70566 | kr.1,411.32 |
| 3.000 | kr.0.67341 | kr.2,020.23 |
| 5.000 | kr.0.63746 | kr.3,187.30 |
| 7.000 | kr.0.61632 | kr.4,314.24 |
| 10.000 | kr.0.59589 | kr.5,958.90 |
| 12.000 | kr.0.58618 | kr.7,034.16 |
| 24.000 | kr.0.55329 | kr.13,278.96 |
| 25.000 | kr.0.55154 | kr.13,788.50 |
| Unit Price without VAT: | kr.3.41000 |
|---|---|
| Unit Price with VAT: | kr.4.26250 |

