



UPA1C331MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPA1C331MPD1TACT-ND - Cut Tape (CT) UPA1C331MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1C331MPD1TA |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1C331MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 409.5 mA @ 120 Hz | |
Impedance | 90 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.11200 | kr.31.12 |
| 50 | kr.2.33660 | kr.116.83 |
| 100 | kr.2.09040 | kr.209.04 |
| 500 | kr.1.66524 | kr.832.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.53118 | kr.1,531.18 |
| 2.000 | kr.1.41968 | kr.2,839.36 |
| 3.000 | kr.1.36342 | kr.4,090.26 |
| 5.000 | kr.1.30069 | kr.6,503.45 |
| 7.000 | kr.1.26381 | kr.8,846.67 |
| 10.000 | kr.1.22819 | kr.12,281.90 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

