ELXZ100ELL122MJ20S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Chemi-Con
In Stock: 24
Unit Price: kr.9.26000
Datasheet

Direct


Panasonic Industry
In Stock: 3.913
Unit Price: kr.6.91000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.1.68285
Datasheet

Similar


Panasonic Industry
In Stock: 38
Unit Price: kr.9.83000
Datasheet

Similar


Panasonic Industry
In Stock: 500
Unit Price: kr.3.66896
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.1.78814
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.1.93492
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.1.67096
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.6.02000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 904
Unit Price: kr.5.45000
Datasheet
1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ100ELL122MJ20S

DigiKey Part Number
565-1907-ND
Manufacturer
Manufacturer Product Number
ELXZ100ELL122MJ20S
Description
CAP ALUM 1200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXZ100ELL122MJ20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
732 mA @ 120 Hz
Ripple Current @ High Frequency
1.22 A @ 100 kHz
Impedance
52 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
800kr.2.18286kr.1,746.29
Unit Price without VAT:kr.2.18286
Unit Price with VAT:kr.2.72858