Similar
Similar
Similar
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar




UPJ1E332MHD | |
|---|---|
DigiKey Part Number | 493-5537-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1E332MHD |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E332MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.41 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.68 A @ 10 kHz |
Part Status Not For New Designs | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1E332MHD | Nichicon | 299 | 493-11119-ND | kr.19.21000 | Similar |
| UPS1E332MHD | Nichicon | 129 | 493-5653-ND | kr.17.44000 | Similar |
| UPW1E332MHD6 | Nichicon | 452 | 493-1842-ND | kr.15.03000 | Similar |
| ELXV250ELL332ML35S | Chemi-Con | 956 | 565-ELXV250ELL332ML35S-ND | kr.17.05000 | Upgrade |
| MAL213656332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213656332E3-ND | kr.15.17884 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.6.68637 | kr.2,005.91 |
| Unit Price without VAT: | kr.6.68637 |
|---|---|
| Unit Price with VAT: | kr.8.35796 |













