UPJ0J472MHD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: kr.3.71889
Datasheet

Similar


Nichicon
In Stock: 477
Unit Price: kr.12.17000
Datasheet

Similar


Nichicon
In Stock: 1.506
Unit Price: kr.10.21000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 328
Unit Price: kr.14.77000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.3.97518
Datasheet

Upgrade


Chemi-Con
In Stock: 493
Unit Price: kr.16.93000
Datasheet

Similar


Panasonic Industry
In Stock: 2.508
Unit Price: kr.10.90000
Datasheet

Similar


Panasonic Industry
In Stock: 6.043
Unit Price: kr.12.49000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.4.82702
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.4.30054
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: kr.13.12000
Datasheet
4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ0J472MHD

DigiKey Part Number
493-5515-ND
Manufacturer
Manufacturer Product Number
UPJ0J472MHD
Description
CAP ALUM 4700UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ0J472MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.89 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.1 A @ 10 kHz
Part Status
Not For New Designs
Impedance
34 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
1.457" (37.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA0J472MHDNichicon0UPA0J472MHD-NDkr.3.71889Direct
UPM0J472MHDNichicon477493-5583-NDkr.12.17000Similar
UPW0J472MHD6Nichicon1.506493-1717-NDkr.10.21000Similar
UPA1A472MHDNichicon328493-5427-NDkr.14.77000Parametric Equivalent
ELXV6R3ELL472MK35SChemi-Con0ELXV6R3ELL472MK35S-NDkr.3.97518Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.3.64538kr.1,822.69
Manufacturers Standard Package
Unit Price without VAT:kr.3.64538
Unit Price with VAT:kr.4.55673