
EEU-FC0J472 | |
|---|---|
DigiKey Part Number | P10209-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC0J472 |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC0J472 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.964 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.31 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.181" (30.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FK0J472 | Panasonic Industry | 98 | P124246-ND | kr.14.81000 | Parametric Equivalent |
| UPM0J472MHD | Nichicon | 475 | 493-5583-ND | kr.12.31000 | Similar |
| UPW0J472MHD6 | Nichicon | 1.505 | 493-1717-ND | kr.10.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.03000 | kr.11.03 |
| 10 | kr.7.14700 | kr.71.47 |
| 50 | kr.5.54080 | kr.277.04 |
| 100 | kr.5.03250 | kr.503.25 |
| 500 | kr.4.15856 | kr.2,079.28 |
| 1.000 | kr.3.88324 | kr.3,883.24 |
| 2.500 | kr.3.58958 | kr.8,973.95 |
| 5.000 | kr.3.41068 | kr.17,053.40 |
| Unit Price without VAT: | kr.11.03000 |
|---|---|
| Unit Price with VAT: | kr.13.78750 |

