ULD2A220MPD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 2.723
Unit Price: kr.3.21000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.80725
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.80725
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.3.59000
Datasheet
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

ULD2A220MPD

DigiKey Part Number
ULD2A220MPD-ND
Manufacturer
Manufacturer Product Number
ULD2A220MPD
Description
CAP ALUM 22UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULD2A220MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
126.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
230 mA @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ULD2A220MPD1TDNichicon2.723493-16262-1-NDkr.3.21000Parametric Equivalent
100YXM22MEFC8X11.5Rubycon0100YXM22MEFC8X11.5-NDkr.0.80725Parametric Equivalent
100YXM22MEFCT78X11.5Rubycon0100YXM22MEFCT78X11.5-NDkr.0.80725Parametric Equivalent
100YXM22MEFR8X11.5Rubycon01189-100YXM22MEFR8X11.5-NDkr.3.59000Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.0.78612kr.2,358.36
Manufacturers Standard Package
Unit Price without VAT:kr.0.78612
Unit Price with VAT:kr.0.98265