



ULD2A220MPD1TD | |
|---|---|
DigiKey Part Number | 493-16262-1-ND - Cut Tape (CT) 493-16262-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2A220MPD1TD |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2A220MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 126.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXM22MEFC8X11.5 | Rubycon | 0 | 100YXM22MEFC8X11.5-ND | kr.0.80725 | Parametric Equivalent |
| 100YXM22MEFCT78X11.5 | Rubycon | 0 | 100YXM22MEFCT78X11.5-ND | kr.0.80725 | Parametric Equivalent |
| 100YXM22MEFR8X11.5 | Rubycon | 0 | 1189-100YXM22MEFR8X11.5-ND | kr.3.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.21000 | kr.3.21 |
| 10 | kr.1.97400 | kr.19.74 |
| 50 | kr.1.45640 | kr.72.82 |
| 100 | kr.1.29290 | kr.129.29 |
| 500 | kr.1.00996 | kr.504.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.92073 | kr.920.73 |
| 2.000 | kr.0.84644 | kr.1,692.88 |
| 3.000 | kr.0.80894 | kr.2,426.82 |
| 5.000 | kr.0.76712 | kr.3,835.60 |
| 7.000 | kr.0.74253 | kr.5,197.71 |
| 10.000 | kr.0.71877 | kr.7,187.70 |
| Unit Price without VAT: | kr.3.21000 |
|---|---|
| Unit Price with VAT: | kr.4.01250 |

