100YXM22MEFR8X11.5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.80725
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.80725
Datasheet
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100YXM22MEFR8X11.5

DigiKey Part Number
1189-100YXM22MEFR8X11.5-ND
Manufacturer
Manufacturer Product Number
100YXM22MEFR8X11.5
Description
CAP ALUM 22UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
126.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
230 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100YXM22MEFC8X11.5Rubycon0100YXM22MEFC8X11.5-NDkr.0.80725Parametric Equivalent
100YXM22MEFCT78X11.5Rubycon0100YXM22MEFCT78X11.5-NDkr.0.80725Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.59000kr.3.59
10kr.2.24400kr.22.44
50kr.1.66280kr.83.14
100kr.1.47750kr.147.75
500kr.1.15868kr.579.34
2.000kr.0.97419kr.1,948.38
4.000kr.0.90455kr.3,618.20
6.000kr.0.86940kr.5,216.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.59000
Unit Price with VAT:kr.4.48750