Parametric Equivalent
Parametric Equivalent
Direct

100YXM22MEFCT78X11.5 | |
|---|---|
DigiKey Part Number | 100YXM22MEFCT78X11.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100YXM22MEFCT78X11.5 |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXM22MEFCT78X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 126.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXM22MEFC8X11.5 | Rubycon | 0 | 100YXM22MEFC8X11.5-ND | kr.0.80725 | Parametric Equivalent |
| 100YXM22MEFR8X11.5 | Rubycon | 0 | 1189-100YXM22MEFR8X11.5-ND | kr.3.59000 | Parametric Equivalent |
| ULD2A220MPD1TD | Nichicon | 2.723 | 493-16262-1-ND | kr.3.21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.80725 | kr.1,614.50 |
| Unit Price without VAT: | kr.0.80725 |
|---|---|
| Unit Price with VAT: | kr.1.00906 |



