UKW2A331MHD1TO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 522
Unit Price: kr.11.19000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 390
Unit Price: kr.10.80000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.9.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.9.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.045
Unit Price: kr.8.87000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 370
Unit Price: kr.8.49000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.000
Unit Price: kr.11.25000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.3.36926
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 400
Unit Price: kr.10.29000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4
Unit Price: kr.10.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.69980
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 174
Unit Price: kr.14.08000
Datasheet
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKW2A331MHD1TO

DigiKey Part Number
493-10732-1-ND - Cut Tape (CT)
493-10732-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKW2A331MHD1TO
Description
CAP ALUM 330UF 20% 100V RADIAL
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKW2A331MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Ripple Current @ High Frequency
1.125 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.95000kr.13.95
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.5.23068kr.2,615.34
Manufacturers Standard Package
Unit Price without VAT:kr.13.95000
Unit Price with VAT:kr.17.43750