



UVR2A331MHD1TO | |
|---|---|
DigiKey Part Number | 493-12819-1-ND - Cut Tape (CT) 493-12819-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2A331MHD1TO |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2A331MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 760 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.14 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.49000 | kr.8.49 |
| 10 | kr.5.43300 | kr.54.33 |
| 50 | kr.4.17040 | kr.208.52 |
| 100 | kr.3.77060 | kr.377.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.08152 | kr.1,540.76 |
| 1.000 | kr.2.86450 | kr.2,864.50 |
| 1.500 | kr.2.75495 | kr.4,132.43 |
| 2.500 | kr.2.63285 | kr.6,582.12 |
| 3.500 | kr.2.56111 | kr.8,963.89 |
| 5.000 | kr.2.49177 | kr.12,458.85 |
| 6.000 | kr.2.45882 | kr.14,752.92 |
| 12.000 | kr.2.34726 | kr.28,167.12 |
| 12.500 | kr.2.34132 | kr.29,266.50 |
| Unit Price without VAT: | kr.8.49000 |
|---|---|
| Unit Price with VAT: | kr.10.61250 |

