UVK2A331MHD1TO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 522
Unit Price: kr.11.19000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 390
Unit Price: kr.10.80000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.13.95000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.13.95000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.9.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.045
Unit Price: kr.8.87000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 370
Unit Price: kr.8.49000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.000
Unit Price: kr.11.25000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.3.36926
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 400
Unit Price: kr.10.29000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4
Unit Price: kr.10.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.69980
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 174
Unit Price: kr.14.08000
Datasheet
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK2A331MHD1TO

DigiKey Part Number
493-12608-1-ND - Cut Tape (CT)
493-12608-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK2A331MHD1TO
Description
CAP ALUM 330UF 20% 100V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK2A331MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
760 mA @ 120 Hz
Ripple Current @ High Frequency
1.14 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.00000kr.9.00
10kr.5.78100kr.57.81
50kr.4.44700kr.222.35
100kr.4.02520kr.402.52
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.42424kr.1,712.12
1.000kr.3.18658kr.3,186.58
1.500kr.3.06668kr.4,600.02
2.500kr.2.93298kr.7,332.45
3.500kr.2.85439kr.9,990.36
5.000kr.2.77848kr.13,892.40
Manufacturers Standard Package
Unit Price without VAT:kr.9.00000
Unit Price with VAT:kr.11.25000