ESK337M100AL4AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 996
Unit Price: kr.11.48000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.3.32210
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 375
Unit Price: kr.10.14000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4
Unit Price: kr.10.33000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 174
Unit Price: kr.13.88000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 502
Unit Price: kr.11.03000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 390
Unit Price: kr.11.03000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.13.76000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.13.76000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.9.19000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 991
Unit Price: kr.9.19000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.015
Unit Price: kr.8.75000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 770
Unit Price: kr.8.69000
Datasheet
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK337M100AL4AA

DigiKey Part Number
399-ESK337M100AL4AA-ND
Manufacturer
Manufacturer Product Number
ESK337M100AL4AA
Description
CAP ALUM RAD 85C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK337M100AL4AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
720 mA @ 120 Hz
Ripple Current @ High Frequency
864 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.800kr.2.66201kr.12,777.65
Unit Price without VAT:kr.2.66201
Unit Price with VAT:kr.3.32751