UKL1E330MED1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1.286
Unit Price: kr.3.80000
Datasheet

Upgrade


Nichicon
In Stock: 2.688
Unit Price: kr.2.60000
Datasheet

Upgrade


Nichicon
In Stock: 3.865
Unit Price: kr.2.28000
Datasheet

Upgrade


Nichicon
In Stock: 1.157
Unit Price: kr.3.68000
Datasheet

Upgrade


Nichicon
In Stock: 1.221
Unit Price: kr.2.41000
Datasheet

Upgrade


Nichicon
In Stock: 1.285
Unit Price: kr.2.73000
Datasheet

Upgrade


Nichicon
In Stock: 617
Unit Price: kr.4.31000
Datasheet

Upgrade


Nichicon
In Stock: 377
Unit Price: kr.2.09000
Datasheet

Direct


Würth Elektronik
In Stock: 10.623
Unit Price: kr.1.01000
Datasheet

Direct


Würth Elektronik
In Stock: 1.511
Unit Price: kr.1.08000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1.795
Unit Price: kr.1.33000
Datasheet

Upgrade


Würth Elektronik
In Stock: 2.152
Unit Price: kr.1.08000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1.877
Unit Price: kr.1.27000
Datasheet

Upgrade


Würth Elektronik
In Stock: 4.679
Unit Price: kr.1.33000
Datasheet
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKL1E330MED1TD

DigiKey Part Number
493-10492-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1E330MED1TD
Description
CAP ALUM 33UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1E330MED1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
280 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKL1V330KEDANATDNichicon1.286493-15403-1-NDkr.3.80000Direct
UPJ1H330MED1TDNichicon2.688493-5052-1-NDkr.2.60000Upgrade
UPJ1V330MED1TDNichicon3.865493-5118-1-NDkr.2.28000Upgrade
UPM1H330MED1TDNichicon1.157493-11726-1-NDkr.3.68000Upgrade
UPM1V330MED1TDNichicon1.221493-11427-1-NDkr.2.41000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes