


860010773011 | |
|---|---|
DigiKey Part Number | 732-8768-1-ND - Cut Tape (CT) 732-8768-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010773011 |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010773011 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 149 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 227.97 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS1J330MED1TD | Nichicon | 1.285 | 493-5375-1-ND | kr.2.73000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 50 | kr.0.86220 | kr.43.11 |
| 100 | kr.0.75450 | kr.75.45 |
| 250 | kr.0.66572 | kr.166.43 |
| 500 | kr.0.58962 | kr.294.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.56426 | kr.846.39 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

