33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1V330MED1TD

DigiKey Part Number
493-11427-1-ND - Cut Tape (CT)
493-11427-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1V330MED1TD
Description
CAP ALUM 33UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1V330MED1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
125 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
225 mA @ 10 kHz
Part Status
Obsolete
Impedance
490 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1V330MED1TDNichicon3.865493-5118-1-NDkr.0.31000Direct
UPJ1H330MED1TDNichicon2.688493-5052-1-NDkr.0.35000Upgrade
UPS1J330MED1TDNichicon1.285493-5375-1-NDkr.0.37000Upgrade
UPV1H330MGD1TDNichicon617493-11825-1-NDkr.0.58000Upgrade
UPM1H330MEDNichicon193493-15744-NDkr.0.48000Parametric Equivalent
In-Stock: 1.221
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.46500kr.14.65
50kr.1.07020kr.53.51
100kr.0.94530kr.94.53
500kr.0.72974kr.364.87
1.000kr.0.66158kr.661.58
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250