220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE1V221MPD

DigiKey Part Number
493-1578-ND
Manufacturer
Manufacturer Product Number
UHE1V221MPD
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1V221MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
588 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
840 mA @ 100 kHz
Part Status
Active
Impedance
87 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.591" (15.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHD1V221MPD6Nichicon4.814493-15215-NDkr.4.04000Similar
UHV1V221MPDNichicon2.697493-14474-NDkr.3.40000Similar
In-Stock: 533
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.10000kr.4.10
10kr.2.57000kr.25.70
50kr.1.91400kr.95.70
200kr.1.53390kr.306.78
600kr.1.31693kr.790.16
1.000kr.1.23572kr.1,235.72
2.600kr.1.11041kr.2,887.07
5.000kr.1.04134kr.5,206.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.10000
Unit Price with VAT:kr.5.12500