



UHE1V221MPD6 | |
|---|---|
DigiKey Part Number | 493-1579-ND |
Manufacturer | |
Manufacturer Product Number | UHE1V221MPD6 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V221MPD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 605.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 865 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1V221MPD6 | Nichicon | 4.814 | 493-15215-ND | kr.4.04000 | Similar |
| UHV1V221MPD | Nichicon | 2.697 | 493-14474-ND | kr.3.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.36500 | kr.23.65 |
| 50 | kr.1.76020 | kr.88.01 |
| 200 | kr.1.40605 | kr.281.21 |
| 600 | kr.1.20443 | kr.722.66 |
| 1.000 | kr.1.12880 | kr.1,128.80 |
| 2.600 | kr.1.01224 | kr.2,631.82 |
| 5.000 | kr.0.94796 | kr.4,739.80 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

