1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE1C152MHD6TO

DigiKey Part Number
493-UHE1C152MHD6TOCT-ND - Cut Tape (CT)
UHE1C152MHD6TO-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1C152MHD6TO
Description
CAP ALUM 1500UF 20% 16V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1C152MHD6TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.52 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Part Status
Active
Impedance
35 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHE1C152MHD6Nichicon819493-1530-NDkr.8.14000Parametric Equivalent
UHW1E152MHDNichicon532493-6948-NDkr.12.95000Parametric Equivalent
UHW1E152MHD1TONichicon370493-UHW1E152MHD1TOCT-NDkr.12.63000Parametric Equivalent
25ZLH1500MEFC12.5X20Rubycon1.0901189-2241-NDkr.10.19000Parametric Equivalent
25ZLH1500MEFCG412.5X20Rubycon63425ZLH1500MEFCG412.5X20CT-NDkr.9.17000Parametric Equivalent
In-Stock: 494
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.82000kr.7.82
10kr.4.99300kr.49.93
50kr.3.81520kr.190.76
100kr.3.44220kr.344.22
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.79900kr.1,399.50
1.000kr.2.59624kr.2,596.24
1.500kr.2.49400kr.3,741.00
2.500kr.2.37993kr.5,949.82
3.500kr.2.31291kr.8,095.19
5.000kr.2.24815kr.11,240.75
Manufacturers Standard Package
Unit Price without VAT:kr.7.82000
Unit Price with VAT:kr.9.77500