



UHE1C152MHD6 | |
|---|---|
DigiKey Part Number | 493-1530-ND |
Manufacturer | |
Manufacturer Product Number | UHE1C152MHD6 |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1C152MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.52 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1C152MHD | Nichicon | 320 | 493-15192-ND | kr.6.79000 | Similar |
| UHE1C152MHD3 | Nichicon | 292 | 493-1531-ND | kr.10.51000 | Similar |
| UHE1C152MPD | Nichicon | 1.397 | 493-1529-ND | kr.8.01000 | Similar |
| UHV1C152MPD | Nichicon | 1.487 | 493-14472-ND | kr.5.83000 | Similar |
| EEU-FM1C152B | Panasonic Industry | 385 | 10-EEU-FM1C152BCT-ND | kr.9.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.14000 | kr.8.14 |
| 10 | kr.5.20500 | kr.52.05 |
| 50 | kr.3.98320 | kr.199.16 |
| 100 | kr.3.59540 | kr.359.54 |
| 500 | kr.2.92898 | kr.1,464.49 |
| 1.000 | kr.2.71887 | kr.2,718.87 |
| 3.000 | kr.2.45627 | kr.7,368.81 |
| 5.000 | kr.2.35811 | kr.11,790.55 |
| Unit Price without VAT: | kr.8.14000 |
|---|---|
| Unit Price with VAT: | kr.10.17500 |

