



UHE1C152MHD6TO | |
|---|---|
DigiKey Part Number | 493-UHE1C152MHD6TOCT-ND - Cut Tape (CT) UHE1C152MHD6TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1C152MHD6TO |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1C152MHD6TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.52 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1C152MHD6 | Nichicon | 819 | 493-1530-ND | kr.8.14000 | Parametric Equivalent |
| UHW1E152MHD | Nichicon | 532 | 493-6948-ND | kr.12.95000 | Parametric Equivalent |
| UHW1E152MHD1TO | Nichicon | 370 | 493-UHW1E152MHD1TOCT-ND | kr.12.63000 | Parametric Equivalent |
| 25ZLH1500MEFC12.5X20 | Rubycon | 1.090 | 1189-2241-ND | kr.10.19000 | Parametric Equivalent |
| 25ZLH1500MEFCG412.5X20 | Rubycon | 634 | 25ZLH1500MEFCG412.5X20CT-ND | kr.9.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.82000 | kr.7.82 |
| 10 | kr.4.99300 | kr.49.93 |
| 50 | kr.3.81520 | kr.190.76 |
| 100 | kr.3.44220 | kr.344.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.79900 | kr.1,399.50 |
| 1.000 | kr.2.59624 | kr.2,596.24 |
| 1.500 | kr.2.49400 | kr.3,741.00 |
| 2.500 | kr.2.37993 | kr.5,949.82 |
| 3.500 | kr.2.31291 | kr.8,095.19 |
| 5.000 | kr.2.24815 | kr.11,240.75 |
| Unit Price without VAT: | kr.7.82000 |
|---|---|
| Unit Price with VAT: | kr.9.77500 |

