1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHV1C152MPD

DigiKey Part Number
493-14472-ND
Manufacturer
Manufacturer Product Number
UHV1C152MPD
Description
CAP ALUM 1500UF 20% 16V RADIAL
Customer Reference
Detailed Description
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1C152MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.296 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.16 A @ 100 kHz
Part Status
Not For New Designs
Impedance
19 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHD1C152MHDNichicon320493-15192-NDkr.6.79000Similar
UHE1C152MHD3Nichicon292493-1531-NDkr.10.51000Similar
UHE1C152MHD6Nichicon819493-1530-NDkr.8.14000Similar
UHE1C152MPDNichicon1.397493-1529-NDkr.8.01000Similar
UHV1C152MPD1TDNichicon995493-UHV1C152MPD1TDCT-NDkr.7.63000Parametric Equivalent
In-Stock: 1.487
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.3.68600kr.36.86
50kr.2.78200kr.139.10
100kr.2.49540kr.249.54
500kr.2.00274kr.1,001.37
1.400kr.1.78171kr.2,494.39
2.800kr.1.66365kr.4,658.22
5.600kr.1.56557kr.8,767.19
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750