



UHE1C152MPD | |
|---|---|
DigiKey Part Number | 493-1529-ND |
Manufacturer | |
Manufacturer Product Number | UHE1C152MPD |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1C152MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.528 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.91 A @ 100 kHz |
Part Status Active | Impedance 31 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.01000 | kr.8.01 |
| 10 | kr.5.13400 | kr.51.34 |
| 50 | kr.3.92420 | kr.196.21 |
| 200 | kr.3.22295 | kr.644.59 |
| 600 | kr.2.82457 | kr.1,694.74 |
| 1.000 | kr.2.67547 | kr.2,675.47 |
| 2.600 | kr.2.44571 | kr.6,358.85 |
| 5.000 | kr.2.31914 | kr.11,595.70 |
| Unit Price without VAT: | kr.8.01000 |
|---|---|
| Unit Price with VAT: | kr.10.01250 |

