


EEU-FM1C152B | |
|---|---|
DigiKey Part Number | 10-EEU-FM1C152BCT-ND - Cut Tape (CT) 10-EEU-FM1C152BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1C152B |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1C152B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.08 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 18 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1C152 | Panasonic Industry | 459 | P14399-ND | kr.7.69000 | Similar |
| EEU-FR1C152L | Panasonic Industry | 4.535 | P14400-ND | kr.9.36000 | Similar |
| EEU-FR1C152LB | Panasonic Industry | 295 | P15335CT-ND | kr.9.49000 | Similar |
| EEU-FR1E152B | Panasonic Industry | 6 | P15353CT-ND | kr.10.90000 | Parametric Equivalent |
| UHE1C152MHD3 | Nichicon | 292 | 493-1531-ND | kr.10.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.04000 | kr.9.04 |
| 10 | kr.5.82700 | kr.58.27 |
| 50 | kr.4.47940 | kr.223.97 |
| 100 | kr.4.05240 | kr.405.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.25616 | kr.1,628.08 |
| 1.000 | kr.3.02873 | kr.3,028.73 |
| 1.500 | kr.2.91394 | kr.4,370.91 |
| 2.500 | kr.2.78604 | kr.6,965.10 |
| 3.500 | kr.2.71084 | kr.9,487.94 |
| 5.000 | kr.2.63823 | kr.13,191.15 |
| Unit Price without VAT: | kr.9.04000 |
|---|---|
| Unit Price with VAT: | kr.11.30000 |

