



UHD1E102MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHD1E102MHD1TOCT-ND - Cut Tape (CT) UHD1E102MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1E102MHD1TO |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1E102MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.77 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.36 A @ 100 kHz |
Part Status Not For New Designs | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1E102MHD | Nichicon | 218 | 493-15198-ND | kr.7.10000 | Parametric Equivalent |
| UHE1E102MHD6 | Nichicon | 0 | 493-1558-ND | kr.7.29000 | Parametric Equivalent |
| UHE1E102MHD6TO | Nichicon | 3.652 | 493-14544-1-ND | kr.7.93000 | Parametric Equivalent |
| UHV1V102MHD1TO | Nichicon | 5.228 | 493-17633-1-ND | kr.7.93000 | Parametric Equivalent |
| UHW1V102MHD | Nichicon | 761 | 493-6822-ND | kr.9.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.22200 | kr.42.22 |
| 50 | kr.3.20800 | kr.160.40 |
| 100 | kr.2.88600 | kr.288.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.33110 | kr.1,165.55 |
| 1.000 | kr.2.15617 | kr.2,156.17 |
| 1.500 | kr.2.06790 | kr.3,101.85 |
| 2.500 | kr.1.96941 | kr.4,923.53 |
| 3.500 | kr.1.91153 | kr.6,690.35 |
| 5.000 | kr.1.85560 | kr.9,278.00 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

