



UHE1E102MHD6TO | |
|---|---|
DigiKey Part Number | 493-14544-1-ND - Cut Tape (CT) 493-14544-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1E102MHD6TO |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E102MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.425 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.5.08500 | kr.50.85 |
| 50 | kr.3.88640 | kr.194.32 |
| 100 | kr.3.50730 | kr.350.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.85554 | kr.1,427.77 |
| 1.000 | kr.2.65018 | kr.2,650.18 |
| 1.500 | kr.2.54648 | kr.3,819.72 |
| 2.500 | kr.2.43088 | kr.6,077.20 |
| 3.500 | kr.2.36295 | kr.8,270.33 |
| 5.000 | kr.2.29731 | kr.11,486.55 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

