Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UHE1E102MHD6 | |
|---|---|
DigiKey Part Number | 493-1558-ND |
Manufacturer | |
Manufacturer Product Number | UHE1E102MHD6 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E102MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.425 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1E102MHD | Nichicon | 719 | 493-15198-ND | kr.7.10000 | Similar |
| UHE1E102MHD3 | Nichicon | 0 | 493-1559-ND | kr.10.02000 | Similar |
| UHE1E102MPD | Nichicon | 1.634 | 493-1557-ND | kr.7.93000 | Similar |
| UHV1E102MPD | Nichicon | 2.701 | 493-15299-ND | kr.8.56000 | Similar |
| EKZN250ELL102MK16S | Chemi-Con | 1.366 | 565-5007-ND | kr.9.45000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.4.64100 | kr.46.41 |
| 50 | kr.3.53640 | kr.176.82 |
| 100 | kr.3.18710 | kr.318.71 |
| 500 | kr.2.58456 | kr.1,292.28 |
| 1.000 | kr.2.39468 | kr.2,394.68 |
| 2.500 | kr.2.19202 | kr.5,480.05 |
| 5.000 | kr.2.06854 | kr.10,342.70 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |












