



UHD1E102MHD | |
|---|---|
DigiKey Part Number | 493-15198-ND |
Manufacturer | |
Manufacturer Product Number | UHD1E102MHD |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1E102MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.77 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.36 A @ 100 kHz |
Part Status Not For New Designs | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1E102MHD3 | Nichicon | 2.415 | 493-1559-ND | kr.10.02000 | Similar |
| UHE1E102MPD | Nichicon | 1.634 | 493-1557-ND | kr.7.93000 | Similar |
| UHV1E102MPD | Nichicon | 2.701 | 493-15299-ND | kr.8.56000 | Similar |
| UHD1E102MHD1TO | Nichicon | 447 | 493-UHD1E102MHD1TOCT-ND | kr.6.66000 | Parametric Equivalent |
| UHE1E102MHD6 | Nichicon | 0 | 493-1558-ND | kr.7.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.4.52700 | kr.45.27 |
| 50 | kr.3.44380 | kr.172.19 |
| 100 | kr.3.10220 | kr.310.22 |
| 500 | kr.2.51304 | kr.1,256.52 |
| 1.000 | kr.2.32741 | kr.2,327.41 |
| 3.000 | kr.2.09520 | kr.6,285.60 |
| 5.000 | kr.2.00839 | kr.10,041.95 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

