UPA0J562MHD6TN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.4.75975
Datasheet

Parametric Equivalent


Nichicon
In Stock: 7
Unit Price: kr.11.79000
Datasheet
5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPA0J562MHD6TN

DigiKey Part Number
493-4858-1-ND - Cut Tape (CT)
493-4858-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA0J562MHD6TN
Description
CAP ALUM 5600UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA0J562MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.981 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.33 A @ 100 kHz
Part Status
Active
Impedance
26 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA0J562MHD6Nichicon0UPA0J562MHD6-NDkr.4.75975Parametric Equivalent
UPW0J562MHD6TNNichicon7493-12284-1-NDkr.11.79000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.4.96852kr.1,242.13
Manufacturers Standard Package
Unit Price without VAT:kr.4.96852
Unit Price with VAT:kr.6.21065