UHE0J562MHD6 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: kr.4.49897
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.4.67436
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.3.52598
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.3.94842
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.4.68960
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.4.85468
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.5.35787
Datasheet

Similar


Panasonic Industry
In Stock: 587
Unit Price: kr.12.30000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.4.72280
Datasheet

Similar


Panasonic Industry
In Stock: 689
Unit Price: kr.13.82000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.4.14396
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.4.60920
Datasheet
5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE0J562MHD6

DigiKey Part Number
493-1480-ND
Manufacturer
Manufacturer Product Number
UHE0J562MHD6
Description
CAP ALUM 5600UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE0J562MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.024 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.53 A @ 100 kHz
Part Status
Active
Impedance
27 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.787" (20.00mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW0J562MHD6Nichicon0493-1719-NDkr.4.49897Direct
UHD0J562MHDNichicon0UHD0J562MHD-NDkr.4.67436Similar
UHD0J562MHD6Nichicon0UHD0J562MHD6-NDkr.3.52598Similar
UHE0J562MHDNichicon0493-1479-NDkr.3.94842Similar
UHV0J562MHDNichicon0UHV0J562MHD-NDkr.4.68960Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.90000kr.10.90
10kr.7.08200kr.70.82
50kr.5.48800kr.274.40
100kr.4.98320kr.498.32
600kr.4.03773kr.2,422.64
1.200kr.3.77732kr.4,532.78
3.000kr.3.49943kr.10,498.29
5.400kr.3.35393kr.18,111.22
Manufacturers Standard Package
Unit Price without VAT:kr.10.90000
Unit Price with VAT:kr.13.62500