UFG1J220MPM1TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.5.64000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.5.64000
Datasheet

Upgrade


Nichicon
In Stock: 398
Unit Price: kr.3.40000
Datasheet

Upgrade


Nichicon
In Stock: 4.826
Unit Price: kr.3.97000
Datasheet

Upgrade


Nichicon
In Stock: 5.338
Unit Price: kr.2.88000
Datasheet

Upgrade


Nichicon
In Stock: 1.656
Unit Price: kr.3.46000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.377
Unit Price: kr.4.29000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.967
Unit Price: kr.4.29000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.978
Unit Price: kr.4.29000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 49
Unit Price: kr.4.29000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 414
Unit Price: kr.3.97000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.871
Unit Price: kr.4.17000
Datasheet

Upgrade


Panasonic Industry
In Stock: 884
Unit Price: kr.7.05000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 70.599
Unit Price: kr.3.27000
Datasheet
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFG1J220MPM1TD

DigiKey Part Number
493-10865-1-ND - Cut Tape (CT)
493-10865-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFG1J220MPM1TD
Description
CAP ALUM 22UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFG1J220MPM1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
170 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UBW1J220MPD1TDNichicon0493-13167-1-NDkr.5.64000Upgrade
UBW1K220MPD1TDNichicon0493-13173-1-NDkr.5.64000Upgrade
UPJ2A220MPD1TDNichicon398493-11662-1-NDkr.3.40000Upgrade
UPM2A220MPD1TDNichicon4.826493-11749-1-NDkr.3.97000Upgrade
UPS2A220MPD1TDNichicon5.338493-11578-1-NDkr.2.88000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes