

UBW1J220MPD1TD | |
|---|---|
DigiKey Part Number | 493-13167-1-ND - Cut Tape (CT) 493-13167-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1J220MPD1TD |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1J220MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 130 mA @ 100 kHz | |
Impedance | 2 Ohms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.44000 | kr.5.44 |
| 10 | kr.3.41800 | kr.34.18 |
| 50 | kr.2.57800 | kr.128.90 |
| 100 | kr.2.31170 | kr.231.17 |
| 500 | kr.1.85216 | kr.926.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.70726 | kr.1,707.26 |
| 2.000 | kr.1.58688 | kr.3,173.76 |
| 3.000 | kr.1.52612 | kr.4,578.36 |
| 5.000 | kr.1.45839 | kr.7,291.95 |
| 7.000 | kr.1.41858 | kr.9,930.06 |
| 10.000 | kr.1.38012 | kr.13,801.20 |
| 12.000 | kr.1.36184 | kr.16,342.08 |
| 24.000 | kr.1.29996 | kr.31,199.04 |
| 25.000 | kr.1.29667 | kr.32,416.75 |
| Unit Price without VAT: | kr.5.44000 |
|---|---|
| Unit Price with VAT: | kr.6.80000 |


