22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKL1J220MPD1TA

DigiKey Part Number
493-UKL1J220MPD1TACT-ND - Cut Tape (CT)
UKL1J220MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1J220MPD1TA
Description
CAP ALUM 22UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1J220MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
230 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ2A220MPD1TANichicon1.893493-UPJ2A220MPD1TACT-NDkr.3.87000Upgrade
UPM2A220MPD1TANichicon2.175493-UPM2A220MPD1TACT-NDkr.3.68000Upgrade
UPS2A220MPD1TANichicon2.000493-UPS2A220MPD1TACT-NDkr.3.74000Upgrade
UPW2A220MPD1TANichicon1.896493-UPW2A220MPD1TACT-NDkr.4.31000Upgrade
UKL1J220KPDNichicon1.439493-15394-NDkr.4.25000Parametric Equivalent
In-Stock: 49
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.66300kr.26.63
50kr.1.98820kr.99.41
100kr.1.77460kr.177.46
500kr.1.40508kr.702.54
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.28848kr.1,288.48
2.000kr.1.19151kr.2,383.02
3.000kr.1.14255kr.3,427.65
5.000kr.1.08799kr.5,439.95
7.000kr.1.05592kr.7,391.44
10.000kr.1.02492kr.10,249.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250