



UPM2A220MPD1TD | |
|---|---|
DigiKey Part Number | 493-11749-1-ND - Cut Tape (CT) 493-11749-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2A220MPD1TD |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A220MPD1TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 275 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 550 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM2A220MPD | Nichicon | 2.347 | UPM2A220MPD-ND | kr.3.97000 | Parametric Equivalent |
| UPM2A220MPD1TA | Nichicon | 2.165 | 493-UPM2A220MPD1TACT-ND | kr.3.72000 | Parametric Equivalent |
| UPW2A220MPD1CV | Nichicon | 0 | UPW2A220MPD1CV-ND | kr.1.09126 | Parametric Equivalent |
| MAL215039229E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215039229E3-ND | kr.3.17168 | Parametric Equivalent |
| MAL215059229E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215059229E3-ND | kr.3.06041 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.2.46800 | kr.24.68 |
| 50 | kr.1.83580 | kr.91.79 |
| 100 | kr.1.63580 | kr.163.58 |
| 500 | kr.1.29034 | kr.645.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.18130 | kr.1,181.30 |
| 2.000 | kr.1.09063 | kr.2,181.26 |
| 3.000 | kr.1.04485 | kr.3,134.55 |
| 5.000 | kr.0.99381 | kr.4,969.05 |
| 7.000 | kr.0.96380 | kr.6,746.60 |
| 10.000 | kr.0.93481 | kr.9,348.10 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |

