Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent




UFG1J220MPM1TD | |
|---|---|
DigiKey Part Number | 493-10865-1-ND - Cut Tape (CT) 493-10865-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFG1J220MPM1TD |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFG1J220MPM1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 170 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBW1J220MPD1TD | Nichicon | 0 | 493-13167-1-ND | kr.5.58000 | Upgrade |
| UBW1K220MPD1TD | Nichicon | 0 | 493-13173-1-ND | kr.5.58000 | Upgrade |
| UPJ2A220MPD1TD | Nichicon | 398 | 493-11662-1-ND | kr.3.36000 | Upgrade |
| UPM2A220MPD1TD | Nichicon | 4.829 | 493-11749-1-ND | kr.3.93000 | Upgrade |
| UPS2A220MPD1TD | Nichicon | 7.400 | 493-11578-1-ND | kr.2.85000 | Upgrade |










