UCY2G680MHD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 302
Unit Price: kr.18.77000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.12.92676
Datasheet

Similar


Nichicon
In Stock: 219
Unit Price: kr.20.22000
Datasheet

Direct


Rubycon
In Stock: 500
Unit Price: kr.22.38000
Datasheet

Upgrade


Chemi-Con
In Stock: 985
Unit Price: kr.20.03000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.18.32000
Datasheet
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2G680MHD

DigiKey Part Number
493-5470-ND
Manufacturer
Manufacturer Product Number
UCY2G680MHD
Description
CAP ALUM 68UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2G680MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
720 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.44 A @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
400 V
Height - Seated (Max)
1.634" (41.50mm)
Lifetime @ Temp.
12000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UAQ2G680MHDNichicon0UAQ2G680MHD-NDkr.0.00000Similar
UAQ2G680MHD6Nichicon0UAQ2G680MHD6-NDkr.0.00000Similar
UCS2G680MNY9Nichicon0493-4438-NDkr.0.00000Similar
UCY2G680MHD3Nichicon302493-17599-NDkr.18.77000Similar
URZ2G680MRDNichicon0493-11270-NDkr.12.92676Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
400kr.8.76538kr.3,506.15
Unit Price without VAT:kr.8.76538
Unit Price with VAT:kr.10.95673