Similar
Similar
Similar
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UCS2G680MNY9 | |
|---|---|
DigiKey Part Number | 493-4438-ND |
Manufacturer | |
Manufacturer Product Number | UCS2G680MNY9 |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2G680MNY9 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2G680MHD | Nichicon | 0 | 493-5470-ND | kr.8.76538 | Similar |
| UCY2G680MHD3 | Nichicon | 302 | 493-17599-ND | kr.18.77000 | Similar |
| UVY2G680MHD | Nichicon | 219 | 493-12497-ND | kr.20.22000 | Similar |
| EKXJ401ELL680MK40S | Chemi-Con | 0 | 565-EKXJ401ELL680MK40S-ND | kr.18.32000 | Upgrade |
| 400BXW68MEFR12.5X40 | Rubycon | 500 | 1189-3146-ND | kr.22.38000 | Parametric Equivalent |









