UAQ2G680MHD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: kr.11.51723
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.8.76538
Datasheet

Similar


Nichicon
In Stock: 302
Unit Price: kr.18.77000
Datasheet

Similar


Nichicon
In Stock: 219
Unit Price: kr.20.22000
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

UAQ2G680MHD

DigiKey Part Number
UAQ2G680MHD-ND
Manufacturer
Manufacturer Product Number
UAQ2G680MHD
Description
CAP ALUM 68UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UAQ2G680MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
350 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
560 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UAS2G680MHDNichicon0493-7491-NDkr.11.51723Direct
UCY2G680MHDNichicon0493-5470-NDkr.8.76538Similar
UCY2G680MHD3Nichicon302493-17599-NDkr.18.77000Similar
UVY2G680MHDNichicon219493-12497-NDkr.20.22000Similar
Obsolete
This product is no longer manufactured. View Substitutes