UAQ2G680MHD6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 120
Unit Price: kr.31.99000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.8.86215
Datasheet

Similar


Nichicon
In Stock: 296
Unit Price: kr.18.97000
Datasheet

Similar


Nichicon
In Stock: 216
Unit Price: kr.20.45000
Datasheet
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UAQ2G680MHD6

DigiKey Part Number
UAQ2G680MHD6-ND
Manufacturer
Manufacturer Product Number
UAQ2G680MHD6
Description
CAP ALUM 68UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UAQ2G680MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
350 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
560 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.476" (37.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UAS2G680MHD6Nichicon120493-7492-NDkr.31.99000Direct
UCY2G680MHDNichicon0493-5470-NDkr.8.86215Similar
UCY2G680MHD3Nichicon296493-17599-NDkr.18.97000Similar
UVY2G680MHDNichicon216493-12497-NDkr.20.45000Similar
Obsolete
This product is no longer manufactured. View Substitutes