



UCY2E101MHD1TN | |
|---|---|
DigiKey Part Number | 493-4813-1-ND - Cut Tape (CT) 493-4813-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2E101MHD1TN |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2E101MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 715 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.43 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.93000 | kr.16.93 |
| 10 | kr.11.20900 | kr.112.09 |
| 50 | kr.8.84680 | kr.442.34 |
| 100 | kr.8.10060 | kr.810.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.30316 | kr.1,825.79 |
| 500 | kr.6.81714 | kr.3,408.57 |
| 750 | kr.6.57188 | kr.4,928.91 |
| 1.250 | kr.6.29851 | kr.7,873.14 |
| 1.750 | kr.6.13781 | kr.10,741.17 |
| 2.500 | kr.5.98260 | kr.14,956.50 |
| Unit Price without VAT: | kr.16.93000 |
|---|---|
| Unit Price with VAT: | kr.21.16250 |

