Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UCS2G680MHD1CV | |
|---|---|
DigiKey Part Number | UCS2G680MHD1CV-ND |
Manufacturer | |
Manufacturer Product Number | UCS2G680MHD1CV |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 735 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.47 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2G680MHD | Nichicon | 0 | 493-5879-ND | kr.18.83000 | Parametric Equivalent |
| UCS2G680MHD1TN | Nichicon | 139 | 493-13292-1-ND | kr.19.78000 | Parametric Equivalent |
| UCY2G680MHD3TN | Nichicon | 616 | 493-4831-1-ND | kr.19.27000 | Parametric Equivalent |
| UCYW6680MHD3TN | Nichicon | 36 | 493-13353-1-ND | kr.24.73000 | Parametric Equivalent |
| 450BXG68MEFC18X25 | Rubycon | 123 | 1189-450BXG68MEFC18X25-ND | kr.23.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.8.90580 | kr.2,671.74 |
| Unit Price without VAT: | kr.8.90580 |
|---|---|
| Unit Price with VAT: | kr.11.13225 |








