Similar
Similar
Similar
Similar
Similar
Similar
Upgrade
Similar




UCS2D151MND9 | |
|---|---|
DigiKey Part Number | 493-4427-ND |
Manufacturer | |
Manufacturer Product Number | UCS2D151MND9 |
Description | CAP ALUM 150UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2D151MND9 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 830 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.66 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UAS2D151MHD | Nichicon | 0 | 493-7016-ND | kr.7.39683 | Similar |
| UAS2D151MHD6 | Nichicon | 0 | 493-7017-ND | kr.7.06798 | Similar |
| UCY2D151MHD | Nichicon | 449 | 493-5452-ND | kr.16.47000 | Similar |
| UCY2D151MHD3 | Nichicon | 43 | 493-16711-ND | kr.14.17000 | Similar |
| UCY2D151MHD6 | Nichicon | 443 | 493-16712-ND | kr.17.37000 | Similar |









